Molex 1501811016-6000 Series Connector 0.062in 6000 Pcs

Order Code:

05-2952

Brand: Molex MPN: 1501811016-6000 EAN-13: 2050007098973
Qty Unit Price (Ex VAT)
1+ £124.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Molex 1501811016-6000 crimp contact is designed for 0.062-inch diameter connections and comes in a quantity of 6000 pieces per package. It ensures reliable electrical connections, making it suitable for use in various electronic devices and systems. Typical applications include use in wire harnesses and circuit assemblies.
Type Crimp contact
Wire Gauge 18 - 16
Contact Finish Brass tin plated
Connector Type Socket
Engineering Part No 150181-1016
Engineering Series Name ECONOLATCH FMALE TML
Engineering Series No 150181
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Rated Voltage 400V
Test current 11.5A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot