Christmas Opening Hours and Delivery Dates here
Molex 08700102-16000 Mini-fit Wtw/wtb Connector 2.5mm 16000 Pcs

Molex 08700102-16000 Mini-fit Wtw/wtb Connector 2.5mm 16000 Pcs

Order Code:

05-2755

Brand: Molex MPN: 08700102-16000 EAN-13: 2050007093503

Discontinued


Molex manufactures the 2.5 mm crimp contact, part number 08700102-16000, with a total of 16,000 pieces available. This contact is suitable for wire-to-wire and wire-to-board connections. Typical applications include use in electrical and electronic systems requiring reliable connectivity.
Type Crimp contact
Wire Gauge 28 - 22
Contact Finish Brass tin plated
Connector Type Plug
Engineering Part No 5241T
Engineering Series Name 2.5MM W/W MALE TERM
Engineering Series No 05241
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Test current 3A

You may also like


Trustpilot