Christmas Opening Hours and Delivery Dates here

Molex 03091032 Pin Housing 3 Pins 5.03 Mm Spacing Natural

Order Code:

05-2724

Brand: Molex MPN: 03091032 EAN-13: 2050007092926
Qty Unit Price (Inc VAT)
25+ £0.228
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
368 available to back orderBack-order availability date - 17/01/2026

The Molex pin housing cable, model number 03091032, features three pins with a contact spacing of 5.03 mm. It is typically used in electrical and electronic applications where secure and reliable connections are required. Manufactured by Molex, this product is supplied as a single piece in a bag and is suitable for use in various connector assemblies.
Type Pin housing cable
Plug / Socket Socket
Case Material Nylon (NL)
CS 5.03mm
Engineering Part No 1396-R1
Engineering Series Name .093 CONNECTOR-3 CKT
Engineering Series No 01396
Factory colour Ecru
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Number of Rows 1
Packaging Type Bag
Total number of pins 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot