Christmas Opening Hours and Delivery Dates here

Molex 02062101-6000 Connector 0.062in Diameter 6000 Pcs

Order Code:

05-2699

Brand: Molex MPN: 02062101-6000 EAN-13: 2050007092520

Discontinued


The Molex 02062101-6000 is a crimp contact designed for precision connections, featuring a diameter of 0.062 inches. It is suitable for high-density applications, where reliable electrical conduction is essential. Typically, these crimp contacts are used in electronics and industrial equipment for secure wire-to-wire connections.
Type Crimp contact
Plug / Socket Plug
AWG 24 - 18
Contact Material Brass tin plated
Engineering Part No 1560-(P901)
Engineering Series Name .062 CRIMP TERM. MAL
Engineering Series No 01560
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel

Trustpilot