Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Modelcraft Toothed V-belt 250mm 61 Tooth

Order Code:  

50-8954

  Copy to clipboard
Brand: Modelcraft  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

A toothed V-belt for use with a V-belt pulley.

The 'V' shape of the groove prevents the belt from slipping off the pulley.


  • Outside circumference: 250mm
  • Teeth: 61
  • Double toothed
Type V-belt
Length N/A
Width 12mm
Height N/A
Circumference 250mm
Bore Diameter N/A
Material N/A
Number of Teeth 61

Reviews


Be the first to submit a review