Christmas Opening Hours and Delivery Dates here

Modelcraft B4250 Speed Controller 200A

Order Code:

50-6641

Brand: Modelcraft MPN: B4250 EAN-13: 4016138647310

Discontinued


Thanks to the modern high-power MOSFETs, the Modelcraft Speed Controller 200A gets on with almost every motor of the 380 series. The generously dimensioned aluminium heat sinks provide for a reliable heat dissipation. Equipped with a fully automatic detection of the neutral position, along with a triple security system (temperature switch-off/overload switch-off/short-circuit switch-off).

Numerous programming function rewind speed (over, low, medium, high), acceleration (adjustable in 8 levels), automatic brakes in neutral setting/drag brake (in 7 levels adjustable ), battery-Typ (NiMH/NiCd, LiPo 2S, LiFe). Plug-system: battery: Tamiya, remote control: JR/Futaba, motor: 4 mm round plug.


  • Anodised aluminium heat-sink
  • LiPo- & LiFe-suitable
  • Noble design casing in Carbon look
  • Two-coloured set-up LED

Includes: direction controller and operating instructions.
Supply Voltage 6.6 to 8.4V
Dimensions (W x H x D) 34 x 30 x 36mm
BEC data 6 V/2A
Clock Frequency 1.0kHz
Connector system JR/Futaba
Forward / reverse / brake Yes/Yes/Yes
Motor limit 10 turns
Number of NiCd/NiMH cells 6-7
Specification 10 turns

Trustpilot