Christmas Opening Hours and Delivery Dates here

Modelcraft B4230 Carbon Series Drive Controller Microcar

Order Code:

50-6637

Brand: Modelcraft MPN: B4230 EAN-13: 4016138554786

Discontinued


Thanks to the modern high-power MOSFETs, the Modelcraft Drive Controller Microcar gets on with almost every motor of the 380 series. The generously dimensioned aluminium heat sinks provide for a reliable heat dissipation.
Equipped with a fully automatic detection of the neutral position, along with a triple security system (temperature switch-off/overload switch-off/short-circuit switch-off).
  • Anodised aluminium heat-sink
  • Ready to connect
  • Design housing in carbon look
  • Two-coloured set-up LED
  • Plug system: battery: micro-car, remote control: JR/Futaba, motor: micro car

Includes: direction controller and operating instructions.
Supply Voltage 7.2 to 8.4V
Dimensions (L x W x H) 29 x 27 x 20mm
BEC data 5V/1A
Clock Frequency 1.0kHz
Connector system JR/Futaba
Continuous current 25A
Forward / reverse / brake Yes/Yes/Yes
Load capacity (1s / 30 s / 5 min) 54A/35A/25A
Motor limit 20 turns (380-series motors)
Number of NiCd/NiMH cells 6-7
Specification Micro

Trustpilot