Christmas Opening Hours and Delivery Dates here

Modelcraft B4220 Carbon Series Ride Control Crawler

Order Code:

50-6638

Brand: Modelcraft MPN: B4220 EAN-13: 4016138554793

Discontinued


Thanks to the modern high-power MOSFETs, the Modelcraft Ride Control Crawler gets on with almost every motor of the 380 series. The generously dimensioned aluminium heat sinks provide for a reliable heat dissipation. Equipped with a fully automatic detection of the neutral position, along with a triple security system (temperature switch-off/overload switch-off/short-circuit switch-off).
  • Anodised aluminium heat-sink
  • Ready to connect
  • Design housing in carbon look
  • Two-coloured set-up LED
  • Plug system: battery: micro-car, remote control: JR/Futaba, motor: micro car

Not suitable for Crawler-Vehicles when the throttle lever is released by the controller ( neutral position), the engine automatically slows down! This will prevent the vehicle from rolling on a slope.
Includes: direction controller and operating instructions.
Supply Voltage 7.2 to 8.4V
Dimensions (L x W x H) 33.5 x 34.5 x 30.5mm
BEC data 5V/1A
Clock Frequency 1.0kHz
Connector system JR/Futaba
Continuous current 35A
Forward / reverse / brake Yes/Yes
Load capacity (1s / 30 s / 5 min) 75A/50A/35A
Motor limit 38 Turns
Number of NiCd/NiMH cells 6-7
Specification Twin (2 motors)

Trustpilot