Christmas Opening Hours and Delivery Dates here

Modelcraft 531014 Tuning Electric Motor 22787RPM 19 Turns

Order Code:

51-4487

Brand: Modelcraft MPN: 531014 EAN-13: 4016138572834
  • Country of Origin: China
  • View All

Discontinued


A 7.2V electric motor for upgrading or 'tuning' a radio controlled model. The motor is ideally suited to replacing the model's standard engine to gain more power or speed.


  • Replaceable carbon brushes
  • Supplied complete with operating instructions
Shaft Diameter 3.175mm
Nominal Speed 22787
Voltage Rating 7.2V

Questions

*Question functionality currently disabled
Friday, September 14, 2018 | Question by: Rapid Customer | Product code: 51-4487
Q. what esc would you recommend for this motor? thank you
A. Hi Charlie, thank you for your question. The only ESC we could offer is 50-6636.
Tuesday, July 23, 2013 | Question by: Rapid Customer | Product code: 51-4487
Q. Is ths motor suitable for a hovercraft
A. Hi Mark. Thank you for your question. You could use this for a model hovercraft.

Trustpilot