Mk K3827 White 1 Gang Blank Plate

MPN
K3827 WHI
Brand
MK
Order Code
23-1586

Discontinued


This MK Logic Plus Blank Plate is ideal for covering a pattress or back box after a switch or socket has been removed.
  • Supplied in single-gang option
  • Flush fitting
  • Dimensions 86(L) x 86(W)mm
  • Colour white
  • BS.5733: 1995 approved
Type Blank plate
Colour White
Dimension 86(L) x 86(W)mm
Dimensions 86(L) x 86(W)mm
Height 86mm
Number of Gangs 1
Width 86mm

Trustpilot