Christmas Opening Hours and Delivery Dates here

Mitutoyo 530-312 Vernier Caliper 6in/150mm

Order Code:

84-5108

Brand: Mitutoyo MPN: 530-312
  • Country of Origin:
  • View All

Discontinued


This Vernier caliper 6in/150mm from Mitutoyo are high precision calipers which deliver accurate measurements, making them ideal for internal and external distances.

Equipped with a host of excellent features, including the 14° Vernier face angle for easy reading on a satin chrome finish, plus the fine-adjustment wheel with four basic measuring methods: depth, inside, outside and step.


  • Hardened stainless steel construction with with an anti-glare
  • Standard outside and inside jaws
  • Easy-to-read, satin-chromed scales
  • Inst. Error: ±0.03mm (+-0.0015in)
  • Range: 150mm (6in)
  • Vernier Reading: 0.02mm (0.001in)
  • Weight: 0.203kg
  • Manufacturer's part 530-312

Trustpilot