Christmas Opening Hours and Delivery Dates here

Mitutoyo 505-671 Dial Caliper 150mm

Order Code:

84-5106

Brand: Mitutoyo MPN: 505-671
  • Country of Origin:
  • View All

Discontinued


This dial caliper 150mm from Mitutoyo is a high quality instrument featuring a dial caliper with titanium coated slide for smooth operation, plus yellow dial for easy reading. Manufactured with a satin chrome scale, with all parts made from stainless steel.

The 505-671 also features a thumb wheel with locknut and quadri feature, allowing 4-way measurement.


  • Measuring range: 0-150mm
  • Graduation: 0.02mm
  • Length: 231mm
  • Jaw length: 40mm
  • Weight: 0.433kg
  • Manufacturer's part 505-671

Trustpilot