Christmas Opening Hours and Delivery Dates here

MitchElectronics AC-DC 5V Regulator Kit

Order Code:

70-0053

Brand: MitchElectronics MPN: ACDC

Discontinued


Many circuits require a voltage supply that is constant and unchanging, e.g. radios, calculators, computers, monitors, phones and even cars.

Batteries are a good source of constant voltage but since they are usually limited by size, weight and power capacity, the mains electricity supply is often used. But the mains electricity supply is constantly changing as it is AC (alternating current), which is not suitable for DC (direct current) circuits.

Therefore, an AC-DC converter is required to convert the alternating current into direct current! This kit will not only do this, but will also regulate the DC output so that it is a smooth, constant 5V which can be used to power many projects and circuits.


  • Component count: 15
  • Includes high quality printed circuit board (PCB)
  • Downloadable Electronics Construction Manual includes sections on how to solder and how to identify and mount all types of components on to the printed circuit board
  • Downloadable instructions include information specific to this kit including circuit diagrams, schematic diagrams and explanations, 'how it works' circuit descriptions as well as component identification and constructional notes
  • Requires an AC input from a suitable mains transformer with a maximum output voltage of 16V AC, not included
  • Do not connect directly to the mains supply

Supplied as a kit of parts for assembly. Soldering is required.

Type Power supply kit
Soldering Required Yes
Power 16V

Trustpilot