Christmas Opening Hours and Delivery Dates here
Mita EL3 180mm x 52mm 3m C/line Envoy Trunking

Mita EL3 180mm x 52mm 3m C/line Envoy Trunking

Order Code:

04-5599

Brand: Mita MPN: EL3

Discontinued


This white multi-compartment trunking with square top and square bottom has been designed for fast and accurate fixing.
  • Ideal for mains power, low voltage and fibre optic applications
  • Ideal for Cat5e, Cat6, Cat7 and fibre cable which require the higher bend radius
  • 3 compartment dado trunking
  • Provides a distinctive modern look to any environment
  • High specification
  • Easy maintenance
  • Supplied in white
  • Manufactured in the UK
  • CE approved
  • Supplied in lengths of 3m

Type Envoy profile no. Order code
Square top and square bottom EL3 04-5599
Chamfered top and square bottom ER3 04-5429
Type Trunking Assembly
Colour White
Length 3m
Material uPVC
Height 180mm
Width 52mm

Trustpilot