Christmas Opening Hours and Delivery Dates here
Mita CT105 Skirting Trunking 100 x 50mm 3m

Mita CT105 Skirting Trunking 100 x 50mm 3m

Order Code:

04-5424

Brand: Mita MPN: CT105

Discontinued


Buy Skirting Trunking 100 x 50mm 3m from Mita - designed for fast and accurate fixing, and ideal for mains power, low voltage and fibre optic applications.


  • Provides a distinctive modern look to any environment
  • High specification
  • Easy maintenance
  • Supplied in white
  • Manufactured in the UK
  • CE approved
  • Supplied in lengths of 3m
Type Trunking
Colour White
Length 3m
Height 100mm
Number of Ways 2
Width 50mm

Trustpilot