Christmas Opening Hours and Delivery Dates here
Mita CLB32W 2 Gang C/line 25mm Skt Mount Box

Mita CLB32W 2 Gang C/line 25mm Skt Mount Box

Order Code:

04-5407

Brand: Mita MPN: CLB32W

Discontinued


Socket mounting box, PVC material, white colour, CE standards, 25mm depth, flush mounting socket back boxes from the cableline envoy range, envoy is a three insulated compartment trunking, dual gang socket mounting boxes can be fitted anywhere in a length of trunking, suitable to house either 13A switches, sockets and other control devices, suitable for use with dado trunking, suitable for both domestic and commercial applications, sold singularly.
Type Socket mounting box
Colour White
Material PVC
Number of Ways 2 gang
Width 25mm

Trustpilot