Minicraft Miniature 40W PCB Drill

Minicraft Miniature 40W PCB Drill

MPN
MB120
Brand
Minicraft
Order Code
85-0342

Discontinued


A cost-effective miniature power drill with a keyless, collet-type chuck.
  • Ideal for PCB work and other precision applications
  • Lightweight construction
  • Ergonomic styling
  • On/Off rocker switch on end of drill body
  • Compatible with many of the Minicraft range of accessories
  • Collets included: 1.0, 1.5 and 2.3mm diameter
  • Minicraft model MB120RE

For suitable transformers/speed controllers see models MB714, MB730 and MX82020, order codes 85-8008, 85-8010 and 85-8018 respectively.
Type PCB
Chuck Capacity 2.3mm
Chuck Type Keyless Collet
Input Supply Rating 18V DC
Speed Rating 0 to 30000rpmrpm
Weight 190g

Questions

*Question functionality currently disabled
Question by: Product code: 85-0342

Q. what drill stand will suite the above

A. Thanks for your enquiry Barry. We would recommend product code 85-8208 for this drill.

Accessories


Trustpilot