Christmas Opening Hours and Delivery Dates here

Minicraft Mb720 Flexishaft

Order Code:

85-8040

Brand: Minicraft MPN: MB720
  • Country of Origin:
  • View All

Discontinued


An 800mm long flexible shaft for Minicraft miniature power drills.
  • Supplied with 2.3mm collet and engraving sleeve
  • Accepts 3.2mm chuck (MB1932)
Type Flexible drive shaft
Application Minicraft Miniature Power Drills
Length 800mm

Questions

*Question functionality currently disabled
Tuesday, October 13, 2015 | Question by: Rapid Customer | Product code: 85-8040
Q. what is the largest size of drill that can be used with this drive shaft, alternatively what size (diameter) of the appropriate chuck. Thanks
A. Hi Martin, thank you for your question. The maximum drill size will be 2.3mm.
Tuesday, March 18, 2014 | Question by: Rapid Customer | Product code: 85-8040
Q. how are grinding wheels etc held in this unit. Is it with collets ,if so are these supplied
A. Hi Peter. Thank you for your question. The collet holds the shaft in and the shafts have a screw thread to hold the grinding disc on.

Trustpilot