Christmas Opening Hours and Delivery Dates here

Milwaukee M18 ONEFHIWF34-502X FUEL ONE-KEY 3/4in Impact Wrench 18V 2x5.0Ah Li-on

Order Code:

96-7041

Brand: Milwaukee MPN: 4933459731 EAN-13: 4058546029036

Discontinued


The Milwaukee M18 ONEFHIWF34 FUEL™ ONE-KEY™ Impact Wrench connects via Bluetooth® with the Milwaukee® ONE-KEY™ app. Allows for complete tool customisation, allowing you to tune the tool to your needs. Configure to any application choosing optimum tool settings for repeatable precision. Save up to 4 custom settings to the tool's memory for fast selection on the jobsite.

Milwaukee® DRIVE CONTROL™ allows the user to shift into 4 different speed and torque settings to maximise application versatility. Mode 4 has been specially designed for bolt removal by providing the maximum nut busting torque of 2,034Nm. It then shifts to 750 rpm for unmatched control when removing fasteners. The integrated blow counting sensor enhances the consistent repeatability of the chosen torque setting.

ONE-KEY™ tool tracking and security offers a cloud based inventory management platform that supports both location tracking and theft prevention.

Supplied with: 2 x 18V 5.0Ah Li-ion Batteries, 1 x Fast Charger and 1 x Heavy-Duty Carry Case.

Specification:

Bit Holder: 3/4in Friction Ring
No Load Speed: 0-800/0-1,300/0-1,800/min.
Impact Rate: 0-850/0-1,850/0-2,400/bpm
Max. Bolt Diameter: M33
Max. Torque: Fastening 1,627Nm, Nut Busting 2,034Nm
Weight: 3.5kg


Type Wrench

Trustpilot