Christmas Opening Hours and Delivery Dates here

Milwaukee M18 ONEFHIWF1-802X FUEL™ ONE-KEY™ 1in Impact Wrench 18V 2x8.0Ah Li-ion

Order Code:

96-7040

Brand: Milwaukee MPN: 4933459734 EAN-13: 4058546029067

Discontinued


The Milwaukee M18 ONEFHIWF1 FUEL™ ONE-KEY™ Impact Wrench delivers 2,033Nm of fastening torque at half the size and weight of AC, petrol or pneumatic solutions. Milwaukee® DRIVE CONTROL™ allows the user to shift into 4 different speed and torque settings to maximise application versatility. An integrated blow counting sensor enhances the consistent repeatability of the chosen torque setting.

Connects via Bluetooth® with the Milwaukee® ONE-KEY™ app. This enables wireless tool customisation for increased productivity and consistent results. ONE-KEY™ tool tracking and security offers a cloud-based inventory management platform that supports both location tracking and theft prevention.

Supplied with: 2 x 18V 8.0Ah Li-ion Batteries, 1 x Charger and 1 x Kitbox

Specification:

Bit Holder: 1in Friction Ring
No Load Speed: 0-1,000/0-1,100/0-1,400/0-1,650/min.
Impact Rate: 1,330/1,620/2,100/2,450/bpm
Max. Bolt Diameter: M42
Max. Torque: Fastening 2,033Nm, Nut Busting 2,400Nm
Charge Time: 95min.
Weight: 5.9kg


Type Wrench

Trustpilot