Christmas Opening Hours and Delivery Dates here

Milwaukee M18 FMDP-502C Fuel™ Magnetic Drilling Press 18V 2 x 5.0Ah Li-Ion

Order Code:

96-7000

Brand: Milwaukee MPN: 4933451013 EAN-13: 4002395136667

Discontinued


The Milwaukee M18 FMDP Cordless Fuel™ Magnetic Drilling Press has a brushless POWERSTATE™ motor which provides corded drilling performance with strong magnetic holding force on 1/4in steel and up to 40 18mm holes per battery charge.

The REDLINK PLUS™ intelligence system delivers the most advanced digital overload and blade lock-up protection and uniquely enhances the tool performance under load. AUTOSTOP™ lift-off detection detects excess rotation and automatically cuts power to the drill for user protection.

The Drilling Press features a self-powered, permanent magnet with a holding force of 8,890N to prevent accidental magnet deactivation for improved user protection and easy alignment. A 2-speed gear box optimises drilling speed for when using annual cutters or twist drill bits.

Supplied with: 2 x 18 Volt 5.0Ah Li-Ion Batteries.

Specification

Input Power: 18 Volt.
No Load Speed: 400/690/min.
Magnetic Adhesion: 8,890N (906.53kg).
Max Drilling Solid Bit: 13mm.
Max Broaching Capacity: Diameter: 38mm, Depth: 5mm.
Weight (With Battery): 13kg.


Type Bench Drill

Trustpilot