Milwaukee M18 BIW12-202C Compact 1/2in Impact Wrench 18V 2 x 2.0Ah Li-ion

Order Code:

96-6943

Brand: Milwaukee MPN: 4933443583 EAN-13: 4002395003426

Discontinued


Milwaukee M18 BIW12-202C is a compact ½in impact wrench that measures 155mm in length making it ideal for working within confined spaces. A high performance 4-pole motor delivers maximum power whilst maximising the power to weight ratio. Featuring REDLINK™ overload protection electronics in the tool and battery pack, it delivers best in class system durability.

Has a heavy-duty full metal gearbox and gears for superior durability and maximum torque, and a ½in square drive for use with universal sockets. Has a on board fuel gauge and LED light.

REDLITHIUM-ION™ batteries deliver two times more run time, up to 20% more power, and two times more battery life. The battery also operates better at -20°C, than any other lithium-ion batteries. Individual cell monitoring optimises tool run time ensuring long term durability.

Flexible battery system that works with all Milwaukee M18™ batteries.

Specifications:

Bit Holder: 1/2in square.
No Load Speed: 0-2,450/min.
Impacts Per Min: 0-3,350/min.
Max Torque: 240Nm.

The Milwaukee M18 BIW12-202C Compact 1/2in Impact Wrench is supplied with the following:

2 x 18v 2.0Ah REDLITHIUM-ION™ Batteries
1 x Charger
1 x Kitbox.


Type Wrench

Trustpilot