Christmas Opening Hours and Delivery Dates here

Milwaukee M12 BID-202C Sub Compact 1/4in Impact Driver 12V 2 x 2.0Ah Li-ion

Order Code:

96-6891

Brand: Milwaukee MPN: 4933443895 EAN-13: 4002395004201

Discontinued


Milwaukee M12 BID Compact Impact Driver is a high performance sub compact impact driver that measures 165mm in length making it ideal for working within confined spaces. Has a heavy-duty full metal gearbox and gears for superior durability and maximum torque.

The optimised handle provides improved grip and better control, and has a 1/4in Hex chuck for quick and easy bit change. The on board fuel gauge and LED light give added user convenience and illumination in low lit working conditions.

REDLITHIUM-ION™ battery pack delivers twice the run time, up to 20% more power, twice the battery life and operates better down to -20°C than other lithium-ion technologies. Individual battery cell monitoring optimises tool run time and ensures long term pack durability.

Flexible battery system that works with all Milwaukee® M12™ batteries.

Supplied 2 x 12 Volt 2.0Ah Li-Ion Batteries and a kit box.

Specifications:

Bit Holder: 1/4in Hex.
No Load Speed: 0-2,500/min.
Impact Rate: 0-3,300/bpm.
Max Torque: 112Nm.


Type Driver

Trustpilot