Christmas Opening Hours and Delivery Dates here

Milwaukee M12 BDDX KIT-202C Removeable Chuck Drill Driver 12V 2 x 2.0Ah Li-ion

Order Code:

96-6889

Brand: Milwaukee MPN: 4933447773 EAN-13: 4002390066259

Discontinued


The Milwaukee M12 BDDX Removable Chuck Drill Driver is a high performance sub compact 4-in-1 drill driver system for extreme versatility. The removable chuck system with 3 different heads for multiple applications: 1 x M12 BDDX-CK 10mm Keyless Chuck, 1 x M12 BDDX-OA 1/4in Hex Offset Head and 1 x M12 BDDX-RAA 1/4in Hex Right Angle Attachment.

The 1/4in hex drive behind the chuck fitting, reduces the drill length to 153mm when required. It has a full metal planetary gearbox transmission for extreme durability and uses REDLINK™ overload protection electronics in tool and battery pack deliver best in class system durability. It also has an LED light for workspace illumination.

It is supplied with: 2 x 12V 2.0Ah Li-ion Batteries, 1 x M12 BDDX-CK 10mm Keyless Chuck, 1 x M12 BDDX-OA 1/4in Hex Offset Head, 1 x M12 BDDX-RAA 1/4in Hex Right Angle Attachment, 1 x Charger and 1 x Kitbox.

Specification

Chuck Capacity: 10mm.
No Load Speed: 0-400/0-1,500/min.
Torque: 25Nm.
Drilling Capacity: Steel 10mm, Wood 25mm.
Wood Screw: 6mm.
Weight: 1.2kg.


Type Drill / driver

Trustpilot