Christmas Opening Hours and Delivery Dates here

Milwaukee 4933464724 M18 FSX-0X FUEL™ Super SAWZALL® 18V Bare Unit

Order Code:

96-7023

Brand: Milwaukee MPN: 4933464724 EAN-13: 4058546226695

Discontinued


The Milwaukee M18 FSX FUEL™ Super SAWZALL® with a next generation POWERSTATE™ brushless motor that delivers fast and effortless cutting in a wide range of materials. The orbital action allows the saw to clear the cut of debris, giving a faster cut in wood. It has 5 variable speed settings, this allows the correct speed to be set for the material being cut.

The FIXTEC™ blade clamp provides fast and easy blade changes without a key. Adjustable shoe for optimised use of blades. There is also a durable metal rafter hang hook for work space management and safety, and an integrated LED light for workspace illumination.

Specification:

Strokes at No Load: 0-3,000/min.
Stroke Length: 32mm
Max. Cutting Depth: Aluminium 25mm, Metal Pipe 150mm, Non-Ferrous Metal 25mm, Soft Wood 300mm, Steel 20mm
Weight: 5.5kg

The Milwaukee M18 FSX-0X FUEL™ Super SAWZALL® is supplied as a bare unit, no battery or charger.


Type Sabre

Trustpilot