Christmas Opening Hours and Delivery Dates here

Milwaukee 4933464483 M18 FBPV-0 FUEL™ Backpack Vacuum 18V Bare Unit

Order Code:

96-6980

Brand: Milwaukee MPN: 4933464483 EAN-13: 4058546224288

Discontinued


The Milwaukee M18 FBPV FUEL™ Backpack Vacuum is fitted with a Milwaukee® designed and built brushless POWERSTATE™ motor for advanced suction power and longer motor life. The HEPA filter will collect 99.97% of airborne particles down to 0.3 microns. Class L vacuum cleaner, Standard MAK-factor > 1 mg/m³. Cyclonic technology for longer filter life, extended peak performance and bag-less debris collection.

Comes with a removable harness, when removed it transforms the vacuum into a canister style vacuum. There is also an integrated hanging hook for ladders and scaffolding. DEK 26 compatible (sold separately), allows the vacuum to be easily connected to a powertool. It has a low operating noise of only 76 db (operating sound level).

REDLINK PLUS™ intelligence system delivers an advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load. REDLITHIUM-ION™ battery pack provides superior pack construction, electronics and fade-free performance to deliver more run time and more work over pack life.

Supplied with: 1 x Floor Tool, 1 x Crevice Tool, 1 x Telescopic Extension Wand, 1 x Flexible Hose and 1 x Dust Extraction Adaptor.

Bare Unit, No Battery or Charger Supplied.

Specification:

Air Volume: 1557.43 L/min.
Max. Vacuum: 189 mbar
Sealed Suction: 1905mm v H2O
Capacity: 3.8 litre
Hose Diameter: 36mm
Weight with Battery Pack: 8.5kg


Type Vacuum Cleaner

Trustpilot