Easter Opening Hours and Delivery Dates here

Milwaukee 4933464265 M18 FPD2-502X FUEL™ Combi Drill 18V 2 x 5.0Ah Li-ion

Order Code:

96-7006

Brand: Milwaukee MPN: 4933464265 EAN-13: 4058546222109

Discontinued


The Milwaukee M18 FPD2 FUEL™ Combi Drill has a Milwaukee designed and built brushless POWERSTATE™ motor for heavy application under load. Extremely compact design, only 175mm in length, for access into tight spaces. Fitted with an advanced, heavy-duty chuck that provides increased bit grip.

REDLINK PLUS™ intelligence system delivers an advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load. REDLITHIUM-ION™ battery pack provides superior pack construction, electronics and fade-free performance to deliver more run time and more work over pack life. Individual battery cell monitoring optimises tool run time and ensures long-term pack durability.

Other features include: a battery fuel gauge that displays remaining charge, bright LED light for workspace illumination and an all metal reversible belt clip.

Specification:

Chuck Capacity: 13mm
No Load Speed: 0-550/0-2,000/min.
Impact Rate: 0-32,000/bpm
Max. Torque: 135Nm
Capacity: Steel 16mm, Masonry 16mm, Wood 89mm
Charge Time: 59 min.
Weight: 2.2kg


Type Drill

Trustpilot