Milwaukee 4933464090 M18 ONEID2-0 Next Gen ONE-KEY™ Impact Driver 18V Bare Unit

Order Code:

96-7042

Brand: Milwaukee MPN: 4933464090 EAN-13: 4058546220358

Discontinued


The Milwaukee M18 ONEID2 ONE-KEY™ FUEL™ 1/4in Impact Driver is the fastest, most compact and most powerful tool in its class. The brushless POWERSTATE™ motor delivers up to 30% faster driving speed, increasing user’s productivity for the most demanding fasteners on the job. The 4-Mode DRIVE CONTROL™ provides greater control over output speed and power, for greater versatility. The self-tapping screw mode provides faster installation time by reducing stripping of fasteners.

The REDLINK PLUS intelligence ensures maximum performance and protects from overloads, heating and over-discharge. Comes with Milwaukee ONE-KEY™ Technology. Connects via Bluetooth® with the Milwaukee® ONE-KEY™ app. Allows for complete tool customisation, up to 4 custom settings to the tools memory for fast selection on the jobsite.

M18 ONEID2-502X: 2 x 18V 5.0Ah Li-ion Batteries
M18 ONEID2-0: Bare Unit, No Battery or Charger

Specification:

Bit Holder: 6.35mm (1/4in)
No Load Speed: 1,900/2,800/3,600/0-3,600/min.
Impact Rate: 1,200/3,400/4,300/0-4300/bpm
Max. Torque: 119/176/226/0-226Nm
Max. Bolt Diameter: M16

The Milwaukee M18 ONEID2-0 Next Gen ONE-KEY™ FUEL™ Impact Driver is supplied as a bare unit, no battery or charger supplied.


Type Driver

Trustpilot