Christmas Opening Hours and Delivery Dates here

Milwaukee 4933459825 M18 FBL-0 FUEL™ Leaf Blower 18V Bare Unit

Order Code:

96-6979

Brand: Milwaukee MPN: 4933459825 EAN-13: 4058546029975

Discontinued


The Milwaukee M18 FBL Fuel™ Leaf Blower has a POWERSTATE™ brushless motor that provides increased efficiency, lasts longer and delivers maximum power. Fitted with a variable trigger and speed lock for full power control. Up to 12.74 m³/min of air volume at 193km/h to clear debris. It has an ergonomic in line design that clears debris and dirt, even in tight spaces.

REDLINK PLUS™ intelligence system delivers an advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load.

Bare Unit, No Battery or Charger.

Specification:

Max. Air Flow: 193km/h (160mph).
Max. Air Volume: 0-12.7 m³/min.
Speed: 2 Speed Control: High/Low
Length: 858mm
Weight: 3.3kg


Type Blower

Trustpilot