Christmas Opening Hours and Delivery Dates here

Milwaukee 4933451263 M18 HAL-0 H/P TRUEVIEW™ Area Light 18V Bare Unit

Order Code:

96-7032

Brand: Milwaukee MPN: 4933451263 EAN-13: 4002395170173

Discontinued


The Milwaukee M18 HAL-0 H/P TRUEVIEW™ Area Light features high-performance LED lights which provide up to 3,000 lumens on the highest setting, with a brightness that is comparable to a 500W halogen bulb. It has 3 settings: High (3,000 lumens), Medium (1,500 lumens) and Low (750 lumens).

The area light offers increased jobsite durability thanks to its IP54 rating and a rugged design with impact resistant lens to withstand abusive jobsite conditions. The light has a built-in carry handle for easy transportation and it can also be mounted to a wall for a more permanent lighting solution. Also features a socket, from which an additional lamp can be run.

TRUEVIEW™ High Definition Lighting utilises the most advanced lighting technology to deliver true representation of colours, optimised colour temperature, and even beam patterns all designed to improve productivity and safety (4000K (±300K) ≥ 82 CRI )

Size: 187 x 264 x 269mm
Weight: 3.2kg


Type Light

Trustpilot