Christmas Opening Hours and Delivery Dates here

Milwaukee 4933451246 M18 SAL-0 TRUEVIEW™ Stand Light 18V Bare Unit

Order Code:

96-7058

Brand: Milwaukee MPN: 4933451246 EAN-13: 4002395167708

Discontinued


The Milwaukee M18 SAL-0 TRUEVIEW™ Stand Light is a high output lighting solution that combines the most advanced LED technology, versatile product designs, and REDLITHIUM-ION™ batteries to provide tradesmen greater productivity as they take on their day. It has 3 light settings and twelve high performance LED's that provide 1850 Lumens on high light output which is brighter than a 250 Watt halogen, 1300 Lumens on medium light output and 850 Lumens on low light output.

The impact resistant head is adjustable, can be rotated 230° vertically and pivoted 240° horizontally and has a highly durable polycarbonate lens. Protective guard secures the head and lens when the light is collapsed for storage or transport. The mast is extendable, from 1.10m to over 2.20m allowing you to light up work spaces from above without casting shadows.

Compact footprint with low centre of gravity and impact resistant reinforced nylon legs protect against abusive jobsite conditions. The light has an IP54 rating, meaning it is protected from dust and splashing water. Carry handles at two positions for easy one handed transport.

It offers 10 hours of runtime on low light output, 6 hours on medium light output and 4 hours of run time on high light output with an M18™ REDLITHIUM-ION™ 5.0 Ah battery pack.

Bare Unit, No Battery or Charger Supplied.

Specification

Voltage: 18 Volt.
Max Light Output: 2,000/1,300/850 Lumens.
Weight: 7.3kg


Type Light

Trustpilot