Christmas Opening Hours and Delivery Dates here

Milwaukee 4933451215 AG800E Angle Grinder 115mm 800W 110V

Order Code:

96-6827

Brand: Milwaukee MPN: 4933451215 EAN-13: 4002395260829

Discontinued


The Milwaukee AG800E 115mm Grinder has a very compact and slim body grip design for comfortable handling. The line lock out function prevents automatic start up after power breakdown. Durable steel gears for long life and protected air inlets for improved cooling.

The powerful 800 Watt motor is perfect for various applications with only 2.0kg of weight for comfortable use during longer working periods. It has a flat metal gear head for excellent visibility of workpiece, optimised cutting depth and work in restricted areas.

Specification

Input Power: 800 Watt.
No Load Speed: 11,500/min.
Max. Cutting Depth: 28mm.
Max. Disc Diameter: 115mm.
Spindle Thread: M14.
Weight: 2.0kg.

The Milwaukee AG800E 115mm Grinder 800 Watt 110 Volt Version.


Type Grinder

Trustpilot