Christmas Opening Hours and Delivery Dates here

Milwaukee 4933448225 M12 CCS44-0 Circular Saw 140mm 12V Bare Unit

Order Code:

96-6901

Brand: Milwaukee MPN: 4933448225 EAN-13: 4002395262809

Discontinued


The Milwaukee M12 CCS44 Cordless Circular Saw has a magnesium upper and lower guard to provide best in class durability for impact resistance and the magnesium shoe reduces weight and maximises durability. There is also an integrated dust blower that keeps the cut line clear and an LED light to illuminate the cut line.

It has a brushless POWERSTATE™ motor for up to three times longer motor life and REDLINK PLUS™ intelligence system that delivers the most advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load. Individual battery cell monitoring optimises tool run time and ensures long term pack durability.

It is an efficient cordless solution for trimming wood panels and chipboards.

Bare Unit, No Battery or Charger.

Specification

No Load Speed: 3,600/min.
Blade: 140 x 20mm Bore.
Cutting Depth: @45°: 33mm, @90°: 44mm.


Type Saw

Trustpilot