Christmas Opening Hours and Delivery Dates here

Milwaukee 4933447899 M18 BRAIW-0 Right Angle Impact Wrench 18V Bare Unit

Order Code:

96-6965

Brand: Milwaukee MPN: 4933447899 EAN-13: 4002395006670

Discontinued


The Milwaukee M18 BRAIW-0 Right Angle Impact Wrench has a compact design and measures 307mm in length and a 53mm head design, making it ideal for working within confined spaces. The full metal gearbox and gears provide superior durability and maximum torque in even the toughest applications.

There is a multi-handle design with an extended paddle switch for multiple grip positions and maximum comfort. It has a 3/8in square drive for use with universal sockets and there are 2 speed settings, that allow for a wider range of applications.

REDLINK™ overload protection electronics in tool and battery pack deliver best in class system durability. Individual battery cell monitoring optimises tool run time and ensures long term pack durability. There is also a on board fuel gauge and LED light.

Bare Unit, No Charger or Battery Supplied.

Specification

No Load Speed: 0-1,500/0-2,250/min.
Impact Rate: 0-2,400/0-3,400/bpm.
Max Torque: 41/81Nm.
Weight: 1.8kg.


Type Wrench

Trustpilot