Christmas Opening Hours and Delivery Dates here

Milwaukee 4933447791 M12 BPS-0 Cordless Sander/Polisher 12V Bare Unit

Order Code:

96-6899

Brand: Milwaukee MPN: 4933447791 EAN-13: 4002390065573

Discontinued


The Milwaukee M12 BPS Cordless Polisher/Sander has a variable 2 speed selection for both polishing and sanding applications. It has a compact design, only 130mm, which allows access to hard to reach areas and a spindle lock allows for fast, tool-free accessory change.

It has a large capacity of up to 76mm polishing sponge and 50mm sanding pad size, for fast job completion and comes with a detachable 2 position side handle. It is capable of a long run time allowing frequent task completion with one battery charge.

It is fitted with REDLINK™ overload protection electronics in the tool and battery pack that delivers best in class system durability and individual battery cell monitoring optimises tool run time and ensures long term pack durability.

M12BPS-412X: 1 x 12 Volt 4.0Ah and 1 x 12 Volt 2.0Ah Li-ion Battery.
M12BPS-0: Bare Unit, No Battery or Charger Supplied.

Specification

Oscillating Speed: 0-2,800/0-8,300/min.
Disc Diameter: 76mm
Spindle: M9 x 0.75
Weight: 1.0kg

M12 BPS-0 Cordless Polisher/Sander 12 Volt.

Bare Unit, No Battery or Charger Supplied.


Type Polisher

Trustpilot