Christmas Opening Hours and Delivery Dates here

Milwaukee 4933440493 M18 GG-0 Cordless Grease Gun 18V Bare Unit

Order Code:

96-7031

Brand: Milwaukee MPN: 4933440493 EAN-13: 4002395000357

Discontinued


The Milwaukee M18 GG-0 Cordless Grease Gun has a powerful motor that delivers over 562 bar maximum operating pressure. It features REDLINK™ overload protection electronics in tool and battery pack delivering best in class system durability. Fitted with a 1219mm high pressure flex hose with spring guard. Offers superior handle balance and ergonomics, at only 355mm long and weighing only 3.9kg.

The grease gun has integrated hose storage, shoulder strap loop and LED fuel gauge for added user convenience and less down time. It has an air bleeder valve, a priming mechanism that allows for quick flow. Three way loading: bulk, cartridge and suction capabilities.

Bare Unit, No Battery or Charger Supplied.

Specification

Grease Capacity: 400g cartridge, 473g bulk
Pressure: 562 bar
Hose Size: 1219 x 14.4mm


Type Cordless grease gun

Trustpilot