Milwaukee 4933440435 M12 GG-0 Cordless Grease Gun 12V Bare Unit

Order Code:

96-6915

Brand: Milwaukee MPN: 4933440435 EAN-13: 4002395000951

Discontinued


The Milwaukee M12 GG Cordless Grease Gun has a powerful 12 volt motor to deliver over 562 bar maximum operating pressure. It has an excellent charge time, dispensing up to 7 cartridges per charge.

The grease gun has excellent handle balance and ergonomics for comfortable handling, and has integrated hose storage, shoulder strap loop and LED fuel gauge for added convenience and less down time.

REDLINK™ overload protection electronics in the tool and battery pack deliver excellent durability. The grease gun is 3 way loading, with bulk, cartridge and suction capability. It has an air bleeder valve - a priming mechanism for quick flow.

Supplied with 914mm x 14.4mm high pressure flex hose with spring guard and grease coupler. Batteries NOT supplied.

Specifications:

Voltage: 12 Volt.
Grease capacity: 400g cartridge, 473g bulk.
Pressure: 562 Bar.
Hose size: 914 x 14.4mm.


Type Cordless grease gun

Trustpilot