Christmas Opening Hours and Delivery Dates here

Milwaukee 4933409258 Kango 900K Breaker K Steel Reception 1600W 240V

Order Code:

96-6885

Brand: Milwaukee MPN: 4933409258 EAN-13: 4002395196661

Discontinued


The Milwaukee Kango 900K Breaker K Steel Reception, has a highly robust design with fewer vulnerable parts and high motor power input for enhanced reliability and durability. This breaker offers superior performance with high blow energy of 27 joules.

The AVS (Anti Vibration System) is incorporated on all handles (rear, additional front spade and straight handle), and with soft-grip to decrease user fatigue.

Other features include: full-wave digital electronics, variable speed electronic, softstart, no load speed limitation, lock on switch, service indicator light, automatic cut off carbon brushes, and speed preselection switch (A - G).

Comes supplied with a heavy-duty carry case, 6 metre cable, front spade handle, straight handle, dust shield and grease.

Specification

Mode: Chisel Only.
Voltage: 240V.
Input Power: 1,600 Watt.
Impact Rate: 975-1,950/bpm, 7-27 Joules.
Tool Holder: K Hex 21mm.
Weight: 11kg.


Type Breaker

Trustpilot