Christmas Opening Hours and Delivery Dates here

Milwaukee 4933368700 DD2-160XE Diamond Drill 162mm Capacity Dry 1500W 110V

Order Code:

85-7951

Brand: Milwaukee MPN: 4933368700 EAN-13: 4002395232512

Discontinued


The 110V Milwaukee DD2-160XE 1100W Diamond Core Drill has a powerful and robust motor that delivers reliable and constant high torque. It offers dual protection by means of interlinked mechanical and electronic clutches to protect both the user and the tool. It's metal gearbox and robust construction ensure a long service life.


  • 110V operation
  • Powerful and robust motor delivers constant high torque
  • Dual protection from interlinked mechanical and electronic clutches protects both user and tool
  • Robust construction and metal gearbox for long service life
  • Secure handling via the long side handle and D shaped rear handle
  • 2-Speed gearbox
  • M16 FIXTEC adaptor for fast core bit changes
  • Soft hammer action allows the core bit to cut faster and easier, especially when drilling hard materials
  • Softstart via accelerator switch for precision and controlled drilling
  • Milwaukee Type DD2-160XE
Type Drill
Power 1500W
Chuck Type M18
Chuck Size 162mm
Impact Rate 24,000 / 48,000bpm
Input Supply Rating 110V
Speed Rating 1500 / 3000rpm

Trustpilot