Christmas Opening Hours and Delivery Dates here

Milwaukee 4932471727 TORQUE LOCK™ Locking C-Clamp with Swivel Pads 280mm (11in)

Order Code:

96-6767

Brand: Milwaukee MPN: 4932471727 EAN-13: 4058546296261

Discontinued


The Milwaukee Hand Tools TORQUE LOCK™ Locking C-Clamp fitted with swivel pads. Provides faster set-up and easy release when clamping round material. For a stronger and more secure grip, extra force can be applied to the TORQUE LOCK™ screw, which can also be used for hanging/storage purposes.

The curved, hardened jaws provide a better grip force on jobsite materials. Chrome plated finish increases tool life by reducing corrosion for rust protection. Traditional release lever design for jobsite convenience.

Specification:

Length: 280mm (11in).
Capacity: 100mm.


Type Clamp

Trustpilot