Milwaukee 4932464855 Magnetic REDSTICK™ Slim Box Level 60cm

Order Code:

96-6642

Brand: Milwaukee MPN: 4932464855 EAN-13: 4058546228002

Discontinued


The Milwaukee Hand Tools Magnetic REDSTICK™ Slim Box Level has 2 shockproof and UV resistant solid acrylic vials. Fitted with amplified rare earth magnets for maximum holding power. The precision milled measuring surface, up to 120cm, provides maximum accuracy. The level is fitted with shock absorbing end caps and has a durable hang hole for easy storage.

VPA third party certificate on accuracy. Accurate to 0.029° (0.0005in, 0.5mm/m) in standard position.

1 x Milwaukee Hand Tools Magnetic REDSTICK™ Slim Box Level 60cm


Type Spirit level
Length 600mm
Number of Vials 2
Lifetime Warranty No

Trustpilot