Milwaukee 4932464569 VDE Heavy-Duty Diagonal Cutter 180mm

Order Code:

96-6782

Brand: Milwaukee MPN: 4932464569 EAN-13: 4058546225148

Discontinued


The Milwaukee Hand Tools VDE Heavy-Duty Diagonal Cutter for cutting hard and soft wires. With a fully forged, hardened and tempered head. Precision cutting edge for piano wire (D2 quality). With a grey titanium surface finish that is non-reflective and provides maximum corrosion resistance.

Precision machined joint for maximum power transmission with optimum leverage for easy and effortless work. Fitted with ergonomic handles that have a soft grip for comfortable handling and a good grip.

VDE (DIN EN/IEC 60900) certified: tested up to 10,000V and guaranteed to 1,000V. Tested against cold to -40⁰C.

This Milwaukee Hand Tools VDE Heavy-Duty Diagonal Cutter has the following specification:

Total Length: 180mm
Cutting Capacity: Piano Wire 2.2mm; Hard Wire 2.6mm; Soft Wire 7mm; Al & Cu Cable 13mm
Weight: 250g


Type Plier

Trustpilot