Christmas Opening Hours and Delivery Dates here

Milwaukee 4932459096 Block Magnetic Torpedo Level 25cm

Order Code:

96-6542

Brand: Milwaukee MPN: 4932459096 EAN-13: 4002395282494

Discontinued


The Milwaukee Hand Tools Block Torpedo Level has a die-cast aluminium body, perfect for tough job site conditions. Amplified rare earth magnets provide maximum holding power. Its precision milled measuring surface provides maximum accuracy.

SHARPSITE™ vial technology improves the readability of the vial. Reinforced plumb vials and solid, acrylic block vials offer maximum durability. It has a locking 360° adjustable vial. Identify and repeat any angle needed on the job site. Lock vial in place to keep accuracy in and out of pocket/pouch.

Accurate to 0.029° (0.0005in, 0.5mm/m) in standard position.


Type Torpedo level
Length 250mm
Number of Vials 3
Lifetime Warranty No

Trustpilot