Christmas Opening Hours and Delivery Dates here

Milwaukee 4932459060 REDSTICK™ BACKBONE™ Level 40cm

Order Code:

96-6709

Brand: Milwaukee MPN: 4932459060 EAN-13: 4002395280315

Discontinued


The Milwaukee Hand Tools REDSTICK™ BACKBONE™ Level has an all-metal frame with reinforced vial retention. Shock absorbing end caps further protect the frame. SHARPSITE™ vial technology improves the readability of the vial. Its high contrast vial system is easy to clean and optimises visibility.

The precision milled measuring surface provides accuracy in all working positions. Overmoulded, non-slip grips stick to the wall and prevent sliding. There is also a durable, all-metal hang hole for easy storage.

Accurate to 0.029° (0.0005in, 0.5mm/m) in normal and reverse position.

1 x Milwaukee Hand Tools REDSTICK™ BACKBONE™ Level 40cm


Type Spirit level
Length 400mm
Number of Vials 2
Lifetime Warranty No

Trustpilot