Christmas Opening Hours and Delivery Dates here

Milwaukee 4932430392 M18 AL-0 LED Area Light 18V Bare Unit

Order Code:

96-6935

Brand: Milwaukee MPN: 4932430392 EAN-13: 4002395380534

Discontinued


Milwaukee M18 AL-0 18 Volt Area Light has a compact roll cage design that provides superior durability. Has a built-in handle that allows the user to hang the light vertically or horizontally. Has 8 high performance LED lights that provide 1100 Lumens of light.

Wall mountable on 13mm EMT conduit.

Bare Unit, No Battery or Charger.

Specification

Voltage: 18 Volt.
Max Light Output: High/Low: 1500/780 Lumens.
Weight: 2.1kg.


Type Light

You may also like


Trustpilot