Milwaukee 4932430361 M18 TLED-0 LED Torch 18V Bare Unit

Order Code:

96-7061

Brand: Milwaukee MPN: 4932430361 EAN-13: 4002395380220

Discontinued


The Milwaukee M18T LED Torch has a sealed aluminium head, designed for impact and weather resistant durability. The LED light is two times brighter and whiter than conventional incandescent bulbs.

Its 135° rotating head allows the user to easily direct the light beam at the desired work area. Fitted with an integrated hook for hands-free use.

Bare Unit, No Battery or Charger Supplied.

Specification

Voltage: 18V
Light Output: 160 Lumens
Weight: 0.7kg


Type Light

You may also like


Trustpilot