Christmas Opening Hours and Delivery Dates here

Milwaukee 48005187 SAWZALL® Metal Sabre Blade 230mm 14 tpi (5)

Order Code:

96-7067

Brand: Milwaukee MPN: 48005187 EAN-13: 0045242082889

Discontinued


Milwaukee SAWZALL® Metal Sabre Blades have a Bi-Metal blade with 8% cobalt. With premium Matrix II steel cutting teeth, the ultimate in performance and life time. The universal blade shape is perfect for general use. The even width guarantees good cutting stability and excellent guidance. This enables straight edge cutting through many different materials.

A 1/2in universal shank is suitable for a variety of branded machines, such as: AEG, B&D, Bosch, DEWALT, Fein, Flex, Hilti, Makita, Metabo, Milwaukee, Porter Cable, Ridgid, Rothenberger, Ryobi, Skil.

Milwaukee SAWZALL® Metal Sabre Blades

Length: 230mm.
TPi: 14.
Cutting Capacity Metal: 3-10mm, Metal pipe: 10-100mm.
Pack Quantity: 5.


Type Blade

Trustpilot