Midas MCT039A12W480128LML 3.9"TFT Display Letter Box Style 3.3V 480x128 RGB

Order Code:

61-6177

Brand: Midas Displays MPN: MCT039A12W480128LML

Discontinued


This 3.9" TFT LCD display employs active matrix technology and has a transmissive, normally white display mode and white LED backlight. A low 3.3V input voltage and robust device make it suitable for devices such as camcorders, digital cameras and other electronic devices that require a high quality flat panel display.

The display has a 480 x 128 letter box layout and an RGB display with a 12 o'clock viewing angle.
  • 3.9" Display
  • 480 x 128 letter box resolution
  • 12 o'clock view
  • LED Backlight
  • Smart-looking bezel
  • Fully tested
  • High reliability
Display Size 3.9in
Resolution 480 x 128pixel
Touchscreen No

You may also like


Trustpilot