Midas MCT035S6W320240LML 3.5" 320x240 Resolution TFT Display

Order Code:

60-8295

Brand: Midas Displays MPN: MCT035S6W320240LML

Discontinued


A 3.5in 320 x 240 full colour (RGB) TFT display with a bright LED backlit transmissive screen and durable housing.


  • Fast response time
  • High contrast
  • Operating temperature -20°C to +70°C
Display Size 3.5in
Resolution 320 x 240 Pixel
Touchscreen No

You may also like


Trustpilot