Christmas Opening Hours and Delivery Dates here

Midas MCT028D0TW240320PMLIPS 2.8" TFT LCD Display Res Touch 3.3V 240x320 RGB IPS

Order Code:

61-6167

Brand: Midas Displays MPN: MCT028D0TW240320PMLIPS

Discontinued


This display is a 2.8" colour active matrix QVGA TFT LCD with transmissive, normally black display mode and white LED backlight. The display has a resolution of 240 x 320 pixels and can display 65K/262K colours. A low 3.3V input voltage means that this display is ideal for portable appliances.

Features a resistive touchscreen.
  • LED Backlight 500cd/m²
  • Portrait orientation
  • Connector 45-way 0.5mm pitch
  • 6 o'clock view
  • Fully tested
  • High reliability
Display Size 2.8in
Resolution 320 x 240pixel
Touchscreen Yes
Controller Board 16/18Bit

You may also like


Trustpilot